Taiwan Semiconductor BZX55B8V2 technical specifications.
| Clamping Voltage | 70.1V |
| Element Configuration | Single |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Power Dissipation | 500mW |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX55B8V2 to view detailed technical specifications.
No datasheet is available for this part.