Taiwan Semiconductor BZX55C16R0 technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Voltage Tolerance | 6% |
| Zener Voltage | 16.2V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX55C16R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.