The BZX55C2V4 Zener diode from Taiwan Semiconductor features a Zener voltage of 2.42V with a tolerance of 6%. It has a maximum power dissipation of 500mW and an impedance of 85 ohms. The diode is packaged in a DO-35 case and is available in quantities of 10,000 per reel. Operating temperature range is from -65°C to 200°C. The device is RoHS compliant.
Taiwan Semiconductor BZX55C2V4 technical specifications.
| Package/Case | DO-35 |
| Impedance | 85R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Voltage | 2.42V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX55C2V4 to view detailed technical specifications.
No datasheet is available for this part.