The BZX55C3V0 Zener diode from Taiwan Semiconductor features a DO-35 package and operates over a temperature range of -65°C to 200°C. It has a maximum reverse leakage current of 4uA and a power dissipation of 500mW. The device is RoHS compliant and available in tape and reel packaging with a quantity of 10,000 per reel.
Taiwan Semiconductor BZX55C3V0 technical specifications.
| Package/Case | DO-35 |
| Impedance | 85R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 4uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 7% |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX55C3V0 to view detailed technical specifications.
No datasheet is available for this part.