Taiwan Semiconductor BZX55C4V3 technical specifications.
| Package/Case | DO-35 |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 7% |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX55C4V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.