Taiwan Semiconductor BZX55C4V7R0 technical specifications.
| Package/Case | DO-35 |
| Diameter | 2.1mm |
| Impedance | 60R |
| Length | 3.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 6% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX55C4V7R0 to view detailed technical specifications.
No datasheet is available for this part.