Taiwan Semiconductor BZX55C5V6R0 technical specifications.
| Package/Case | DO-35 |
| Diameter | 2.1mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Voltage Tolerance | 7% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX55C5V6R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.