The BZX55C6V8 Zener diode has a DC rated voltage of 6.8V with a tolerance of 6%. It can handle a maximum power dissipation of 500mW and operates within a temperature range of -65°C to 200°C. The device is packaged in a DO-35 package and is lead free. It is RoHS compliant and has a maximum reverse leakage current of 100nA.
Taiwan Semiconductor BZX55C6V8 technical specifications.
| Package/Case | DO-35 |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 6% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX55C6V8 to view detailed technical specifications.
No datasheet is available for this part.