Taiwan Semiconductor BZX55C9V1R0 technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Voltage Tolerance | 6% |
| Zener Voltage | 9.05V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX55C9V1R0 to view detailed technical specifications.
No datasheet is available for this part.