Taiwan Semiconductor BZX84C27 technical specifications.
| Capacitance | 70pF |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX84C27 to view detailed technical specifications.
No datasheet is available for this part.