The BZX84C4V3 is a single zener diode from Taiwan Semiconductor with a rated voltage of 4.3V and a voltage tolerance of 7%. It has a maximum power dissipation of 350mW and is packaged in a SOT-23 case. The diode operates over a temperature range of -65°C to 150°C and is compliant with RoHS and Reach SVHC regulations.
Taiwan Semiconductor BZX84C4V3 technical specifications.
| Capacitance | 450pF |
| Package/Case | SOT-23 |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 7% |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX84C4V3 to view detailed technical specifications.
No datasheet is available for this part.