The BZX84C8V2 is a single zener diode from Taiwan Semiconductor with a rated voltage of 8.2V and a tolerance of 6%. It has a power dissipation of 350mW and is packaged in a SOT-23 case. The diode is lead free and compliant with RoHS and Reach SVHC regulations. It operates over a temperature range of -65°C to 150°C with a reverse leakage current of 700nA.
Taiwan Semiconductor BZX84C8V2 technical specifications.
| Capacitance | 135pF |
| Package/Case | SOT-23 |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 700nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 6% |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX84C8V2 to view detailed technical specifications.
No datasheet is available for this part.