Taiwan Semiconductor BZX85C100 technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX85C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.