Taiwan Semiconductor FR1001G technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor FR1001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.