The FR101G is a 50V 1A rectifier diode packaged in a DO-41 case, suitable for through hole mounting. It operates over a temperature range of -65°C to 150°C and features a reverse recovery time of 150ns. The device is RoHS compliant and available in quantities of 5000 per reel.
Taiwan Semiconductor FR101G technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 150ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor FR101G to view detailed technical specifications.
No datasheet is available for this part.