Taiwan Semiconductor FR156R0 technical specifications.
| Package/Case | DO-15 |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor FR156R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.