The FR157 diode from Taiwan Semiconductor features a DO-15 package and is rated for a maximum operating temperature of 150°C and minimum operating temperature of -65°C. It can handle a maximum reverse current of 5uA and a maximum surge current of 50A. The diode is packaged in tape and reel quantities of 3500. It is compliant with RoHS regulations.
Taiwan Semiconductor FR157 technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor FR157 to view detailed technical specifications.
No datasheet is available for this part.