The FR205 diode from Taiwan Semiconductor features a DO-15 package and is rated for a maximum reverse voltage of 600V. It can withstand a maximum surge current of 60A and has a maximum reverse current of 5uA. The diode operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Taiwan Semiconductor FR205 technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 60A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor FR205 to view detailed technical specifications.
No datasheet is available for this part.