The FR205G is a DO-15 packaged rectifier diode with a maximum reverse voltage of 600V and a maximum reverse current of 5uA. It operates over a temperature range of -65°C to 150°C. The diode is RoHS compliant and available in tape and reel packaging with 3500 units per package. The FR205G is suitable for high-temperature applications and can handle surge currents of up to 55A.
Taiwan Semiconductor FR205G technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 55A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor FR205G to view detailed technical specifications.
No datasheet is available for this part.