The FR302G diode from Taiwan Semiconductor features a DO-201AD package and operates between -65°C and 150°C. It can withstand a maximum reverse voltage of 100V and a surge current of 125A. The device is RoHS compliant and meets Reach SVHC requirements. The package quantity is 1250 units per reel, packaged in tape and reel format.
Taiwan Semiconductor FR302G technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor FR302G to view detailed technical specifications.
No datasheet is available for this part.