Diode Switching 800V 3A 2-Pin DO-201AD T/R
Taiwan Semiconductor FR306R0 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor FR306R0 to view detailed technical specifications.
No datasheet is available for this part.