Taiwan Semiconductor FR602 technical specifications.
| Package/Case | R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor FR602 to view detailed technical specifications.
No datasheet is available for this part.