The GBPC15005T0 is a single-element rectifier module from Taiwan Semiconductor, rated for 15A forward current and 50V maximum repetitive reverse voltage. It operates within a temperature range of -55°C to 150°C and is packaged in a module format for screw mounting. The module is designed for high-temperature applications and can handle a peak non-repetitive surge current of 300A.
Taiwan Semiconductor GBPC15005T0 technical specifications.
| Package/Case | Module |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Mount | Screw |
| Number of Elements | 1 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC15005T0 to view detailed technical specifications.
No datasheet is available for this part.