Taiwan Semiconductor GBPC1501 technical specifications.
| Capacitance | 180pF |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Output Current | 15A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC1501 to view detailed technical specifications.
No datasheet is available for this part.