The GBPC1501M diode from Taiwan Semiconductor is a 100V component with a package height of 11.23mm and dimensions of 29mm in length and width. It operates within a temperature range of -50°C to 150°C. The device has a maximum reverse leakage current of 5uA and a maximum surge current of 300A.
Taiwan Semiconductor GBPC1501M technical specifications.
| Package/Case | 100 |
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC1501M to view detailed technical specifications.
No datasheet is available for this part.