The GBPC2504W diode from Taiwan Semiconductor is a high-current device rated for 25A of forward current and 400V of maximum reverse voltage. It operates within a temperature range of -50°C to 150°C and is packaged in a through-hole configuration. The diode is lead-free and available in bulk quantities of 100 units.
Taiwan Semiconductor GBPC2504W technical specifications.
| Capacitance | 180pF |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 25A |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 400V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC2504W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.