Taiwan Semiconductor GBPC3501M technical specifications.
| Package/Case | 100 |
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC3501M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.