Taiwan Semiconductor GBPC3501WT0 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC3501WT0 to view detailed technical specifications.
No datasheet is available for this part.