The GBPC3502 is a surface mount power diode from Taiwan Semiconductor with a voltage rating of 200V DC and 140V AC. It has a current rating of 35A and a maximum reverse leakage current of 5uA. The diode is rated for operation up to 150°C and has a flammability rating of UL94 V-0. It is lead free and compliant with Reach SVHC regulations.
Taiwan Semiconductor GBPC3502 technical specifications.
| Capacitance | 180pF |
| Package/Case | 200 |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Height | 11.23mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 200V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC3502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.