Taiwan Semiconductor GP1607C0 technical specifications.
| Package/Case | TO-220AB |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GP1607C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.