Taiwan Semiconductor GP20D technical specifications.
| Package/Case | DO-201 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 65A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GP20D to view detailed technical specifications.
No datasheet is available for this part.