Taiwan Semiconductor HS1B technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Height | 2.5mm |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor HS1B to view detailed technical specifications.
No datasheet is available for this part.