Taiwan Semiconductor HS1DLR3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-219AB |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor HS1DLR3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.