Taiwan Semiconductor HS2GA technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1.5A |
| Height | 2.5mm |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor HS2GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.