Taiwan Semiconductor KBP202G technical specifications.
| Capacitance | 25pF |
| Current Rating | 2A |
| Height | 11.68mm |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 60A |
| Output Current | 2A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor KBP202G to view detailed technical specifications.
No datasheet is available for this part.