Taiwan Semiconductor LL4001GL0 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor LL4001GL0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.