The LL4004GL2 is a surface mount rectifier from Taiwan Semiconductor, featuring a maximum repetitive reverse voltage of 400V and a maximum forward surge current of 30A. It operates over a temperature range of -65°C to 150°C. The device has a maximum forward current rating of 1A and a reverse current of 5uA. It is packaged in a MELF case, measuring 2.7mm in height, 5.2mm in length, and 2.7mm in width.
Taiwan Semiconductor LL4004GL2 technical specifications.
| Package/Case | MELF |
| Forward Current | 1A |
| Height | 2.7mm |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor LL4004GL2 to view detailed technical specifications.
No datasheet is available for this part.