Taiwan Semiconductor LL4006GL0 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Max Reverse Voltage (DC) | 800V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor LL4006GL0 to view detailed technical specifications.
No datasheet is available for this part.