The LL4007GL0 diode from Taiwan Semiconductor is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle an average rectified current of 1A and a peak non-repetitive surge current of 30A. The diode is packaged in a MELF package and is available on tape and reel. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |