Taiwan Semiconductor MBRS1645RN technical specifications.
| Package/Case | D2PAK |
| Forward Current | 16A |
| Height | 4.7mm |
| Length | 10.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 15mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 10.65mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor MBRS1645RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.