Taiwan Semiconductor P4SMA6V8A technical specifications.
| Package/Case | DO-214AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor P4SMA6V8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.