The P6KE110A is a unidirectional transient voltage suppressor with a clamping voltage of 152V and a reverse breakdown voltage of 105V. It can handle a peak pulse current of 4.1A and a peak pulse power of 600W. The device is packaged in a DO-15 case and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Taiwan Semiconductor P6KE110AR0 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 152V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE110AR0 to view detailed technical specifications.
No datasheet is available for this part.