The P6KE130AR0 is a unidirectional transient voltage suppressor from Taiwan Semiconductor, packaged in a DO-15 case for through-hole mounting. It has a clamping voltage of 179V and a reverse breakdown voltage of 124V. The device can withstand a peak pulse power of 600W and a peak pulse current of 3.5A. The P6KE130AR0 operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Taiwan Semiconductor P6KE130AR0 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 179V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE130AR0 to view detailed technical specifications.
No datasheet is available for this part.