The P6KE6.8AR0 is a unidirectional transient voltage suppressor from Taiwan Semiconductor, featuring a clamping voltage of 92V and a maximum operating temperature of 175°C. It has a peak pulse current of 6.8A and a peak pulse power of 600W. This component is available in a DO-15 package and is suitable for through-hole mounting. It is RoHS compliant and has a reverse breakdown voltage of 64.6V.
Taiwan Semiconductor P6KE6.8AR0 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 92V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE6.8AR0 to view detailed technical specifications.
No datasheet is available for this part.