Taiwan Semiconductor P6SMB6V8CA technical specifications.
| Package/Case | DO-214AA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor P6SMB6V8CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.