Taiwan Semiconductor S1AL technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 15A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Orientation | Vertical |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor S1AL to view detailed technical specifications.
No datasheet is available for this part.