Taiwan Semiconductor S1ALRQ technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor S1ALRQ to view detailed technical specifications.
No datasheet is available for this part.