Taiwan Semiconductor SB310 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SB310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.