Taiwan Semiconductor SF-17 technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor SF-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.