Taiwan Semiconductor SF51R0 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SF51R0 to view detailed technical specifications.
No datasheet is available for this part.